
APM-10A | |
|---|---|
DigiKey Part Number | 2298-APM-10A-ND |
Manufacturer | |
Manufacturer Product Number | APM-10A |
Description | FUSE AUTO 10A 32VDC BLADE MINI |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | APM-10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO, SAE | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.433" L x 0.150" W x 0.362" H (11.00mm x 3.80mm x 9.20mm) | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.41800 | $4.18 |
| 50 | $0.36500 | $18.25 |
| 100 | $0.34100 | $34.10 |
| 250 | $0.31600 | $79.00 |
| 500 | $0.29300 | $146.50 |
| 1,000 | $0.28300 | $283.00 |

