IC 37MHz 1 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1P40167MNTWG

DigiKey Part Number
P1P40167MNTWG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1P40167MNTWG
Description
IC CLOCK GENERATOR 1.8V 4PLL
Customer Reference
Detailed Description
IC 37MHz 1 16-VFQFN Exposed Pad
EDA/CAD Models
P1P40167MNTWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
LVCMOS, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
37MHz
Divider/Multiplier
No/No
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-10°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 133,367 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

133,367In Stock
Ships from Rochester Electronics, LLC