NBC12430AFNR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19,000
Unit Price: $12.99000
Datasheet
PLL Clock Generator IC 800MHz 1 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBC12430AFNR2G

DigiKey Part Number
NBC12430AFNR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NBC12430AFNR2G
Description
IC PLL CLOCK GENERATOR 28PLCC
Customer Reference
Detailed Description
PLL Clock Generator IC 800MHz 1 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
NBC12430AFNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Generator
PLL
Yes
Input
Crystal
Output
PECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
800MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 357 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

357In Stock
Ships from Rochester Electronics, LLC