MV8191 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 53,222
Unit Price: $0.15000
Datasheet

Similar


Dialight
In Stock: 805
Unit Price: $0.75000
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: $0.56341
Datasheet

Similar


Dialight
In Stock: 556
Unit Price: $0.75000
Datasheet

Similar


Broadcom Limited
In Stock: 30,549
Unit Price: $0.39000
Datasheet

Similar


Broadcom Limited
In Stock: 23,239
Unit Price: $0.44000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.12362
Datasheet

Similar


Broadcom Limited
In Stock: 22,242
Unit Price: $0.44000
Datasheet

Similar


Broadcom Limited
In Stock: 8,565
Unit Price: $1.41000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.12362
Datasheet

Similar


Broadcom Limited
In Stock: 5,165
Unit Price: $0.44000
Datasheet

Similar


Broadcom Limited
In Stock: 2,869
Unit Price: $1.56000
Datasheet

Similar


Broadcom Limited
In Stock: 30,036
Unit Price: $0.44000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.67000
Datasheet
Red LED Indication - Discrete 1.7V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 1.7V Radial
MV6053, MV8191, HLMPD150A

MV8191

DigiKey Part Number
MV8191-ND
Manufacturer
Manufacturer Product Number
MV8191
Description
LED RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
EDA/CAD Models
MV8191 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes