MOC8020SD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,098
Unit Price: $0.89000
Datasheet

Similar


onsemi
In Stock: 455
Unit Price: $0.89000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.34563
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.40049
Datasheet
Optoisolator Darlington Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC8020SD

DigiKey Part Number
MOC8020SD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOC8020SD
Description
OPTOISOLTR 5.3KV 1CH DARL 6-SMD
Customer Reference
Detailed Description
Optoisolator Darlington Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC8020SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
500% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
3.5µs, 95µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
50V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
2V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes