MOC3020 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,089
Unit Price: $0.73000
Datasheet

Similar


LITEON
In Stock: 3,983
Unit Price: $0.61000
Datasheet
Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3020

DigiKey Part Number
MOC3020QT-ND
Manufacturer
Manufacturer Product Number
MOC3020
Description
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
MOC3020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5300Vrms
Voltage - Off State
400 V
Current - LED Trigger (Ift) (Max)
30mA
Current - Hold (Ih)
100µA
Current - DC Forward (If) (Max)
50 mA
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes