MC33172VDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6,500
Unit Price: $0.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,602
Unit Price: $3.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12,644
Unit Price: $3.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.59182
Datasheet

Similar


Analog Devices Inc.
In Stock: 45
Unit Price: $4.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.68408
Datasheet

Similar


Diodes Incorporated
In Stock: 33,209
Unit Price: $0.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,750
Unit Price: $0.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,214
Unit Price: $1.15000
Datasheet

Similar


Texas Instruments
In Stock: 4,814
Unit Price: $1.23000
Datasheet

Similar


Texas Instruments
In Stock: 16,012
Unit Price: $1.00000
Datasheet

Similar


STMicroelectronics
In Stock: 137,742
Unit Price: $1.33000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.63196
Datasheet

Similar


STMicroelectronics
In Stock: 911
Unit Price: $1.06000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33172VDR2

DigiKey Part Number
MC33172VDR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33172VDR2
Description
IC OPAMP DUAL LOW POWER 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33172VDR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2.1V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
220µA (x2 Channels)
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.