
MBRB4030T4G | |
|---|---|
DigiKey Part Number | MBRB4030T4GOSTR-ND - Tape & Reel (TR) MBRB4030T4GOSCT-ND - Cut Tape (CT) MBRB4030T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB4030T4G |
Description | DIODE SCHOTTKY 30V 40A D2PAK |
Customer Reference | |
Detailed Description | Diode 30 V 40A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |



