
MBR830MFST3G | |
|---|---|
DigiKey Part Number | MBR830MFST3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR830MFST3G |
Description | DIODE SCHOTTKY 30V 8A 5DFN |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | MBR830MFST3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |

