MAC97A8RLRPG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,132
Unit Price: $1.36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.35205
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.35205
Datasheet

Similar


Littelfuse Inc.
In Stock: 56
Unit Price: $1.54000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.35205
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.35205
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.34224
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.35205
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.35205
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,102
Unit Price: $2.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.96791
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,942
Unit Price: $2.86000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.91683
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.81215
Datasheet
TRIAC Logic - Sensitive Gate 600 V 600 mA Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 600 V 600 mA Through Hole TO-92 (TO-226)
TO-92

MAC97A8RLRPG

DigiKey Part Number
MAC97A8RLRPGOSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAC97A8RLRPG
Description
TRIAC SENS GATE 600V 0.6A TO92
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 600 mA Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MAC97A8RLRPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
600 mA
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A @ 60Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 134,345 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

134,345In Stock
Ships from Rochester Electronics, LLC