
LV8105W-MPB-E | |
|---|---|
DigiKey Part Number | LV8105W-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LV8105W-MPB-E |
Description | IC MOTOR DRIVER 16V-28V 48SQFP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 48-SQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 16V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-SQFP (7x7) | |
Base Product Number |

