
LV8019V-MPB-E | |
|---|---|
DigiKey Part Number | LV8019V-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LV8019V-MPB-E |
Description | IC MOTOR DRIVER 2.7V-6V 16SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LV8019V-MPB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 2.7V ~ 6V | |
Voltage - Load | 3V ~ 7.4V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

