
LE25U40CMC-AH | |
|---|---|
DigiKey Part Number | LE25U40CMC-AHOSTR-ND - Tape & Reel (TR) LE25U40CMC-AHOSCT-ND - Cut Tape (CT) LE25U40CMC-AHOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE25U40CMC-AH |
Description | IC FLASH 4MBIT SPI 40MHZ 8SOPJ |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 40 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | LE25U40CMC-AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $1.16300 | $11.63 |
| 25 | $1.13120 | $28.28 |
| 50 | $1.10660 | $55.33 |
| 100 | $1.08180 | $108.18 |
| 250 | $1.04896 | $262.24 |
| 500 | $1.02412 | $512.06 |
| 1,000 | $0.99935 | $999.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.77983 | $1,559.66 |
| 4,000 | $0.76039 | $3,041.56 |
| 6,000 | $0.74914 | $4,494.84 |
| 10,000 | $0.73513 | $7,351.30 |

