
LC89091JAGEVK | |
|---|---|
DigiKey Part Number | LC89091JAGEVKOS-ND |
Manufacturer | |
Manufacturer Product Number | LC89091JAGEVK |
Description | EVAL BOARD FOR LC89091JA |
Customer Reference | |
Detailed Description | LC89091JA - Receiver, Digital Interface Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Receiver, Digital Interface | |
Embedded | - | |
Utilized IC / Part | LC89091JA | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

