FSTU32160MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 774
Unit Price: $1.66000
Datasheet
Multiplexer/Demultiplexer 16 x 1:2 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSTU32160MTDX

DigiKey Part Number
FSTU32160MTDXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSTU32160MTDX
Description
IC MUX/DEMUX 16 X 1:2 56-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 16 x 1:2 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
16 x 1:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes