FST3126MX is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 2,160
Unit Price: $0.48000

Direct


Rochester Electronics, LLC
In Stock: 0
Unit Price: $0.65069
Datasheet

Similar


Texas Instruments
In Stock: 2,228
Unit Price: $0.80000
Datasheet
Bus Switch 1 x 1:1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST3126MX

DigiKey Part Number
FST3126MXFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FST3126MX
Description
IC BUS SWITCH 1 X 1:1 14-SOIC
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FST3126MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes