


FQB27P06TM | |
|---|---|
DigiKey Part Number | FQB27P06TMTR-ND - Tape & Reel (TR) FQB27P06TMCT-ND - Cut Tape (CT) FQB27P06TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB27P06TM |
Description | MOSFET P-CH 60V 27A D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 27A (Tc) 3.75W (Ta), 120W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 120W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $1.79700 | $17.97 |
| 100 | $1.23610 | $123.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.94275 | $754.20 |
| 1,600 | $0.87426 | $1,398.82 |
| 2,400 | $0.83937 | $2,014.49 |
| 4,000 | $0.82525 | $3,301.00 |





