


FDMS8095AC | |
|---|---|
DigiKey Part Number | FDMS8095ACTR-ND - Tape & Reel (TR) FDMS8095ACCT-ND - Cut Tape (CT) FDMS8095ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8095AC |
Description | MOSFET N/P-CH 150V 6.2A/1A 8MLP |
Customer Reference | |
Detailed Description | Mosfet Array 150V 6.2A, 1A 2.3W Surface Mount 8-MLP (5x6), Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 150V | |
Current - Continuous Drain (Id) @ 25°C | 6.2A, 1A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2020pF @ 75V, 230pF @ 75V | |
Power - Max | 2.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-MLP (5x6), Power56 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.20225 | $6,606.75 |

