DM74AS652WM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,948
Unit Price: $12.72000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5,274
Unit Price: $13.30000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74AS652WM

DigiKey Part Number
DM74AS652WM-ND
Manufacturer
Manufacturer Product Number
DM74AS652WM
Description
IC TXRX NON-INVERT 5.5V 24-SOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOP
Datasheet
 Datasheet
EDA/CAD Models
DM74AS652WM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 48mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes