
CD4541BCN | |
|---|---|
DigiKey Part Number | CD4541BCN-ND |
Manufacturer | |
Manufacturer Product Number | CD4541BCN |
Description | IC OSC PROG TIMER 100KHZ 14-DIP |
Customer Reference | |
Detailed Description | Programmable Timer IC 100kHz 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4541BCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Programmable Timer | |
Count | 65536 | |
Frequency | 100kHz | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-MDIP | |
Mounting Type | Through Hole | |
Base Product Number |


