
CAT4240AGEVB | |
|---|---|
DigiKey Part Number | CAT4240AGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | CAT4240AGEVB |
Description | EVAL BOARD FOR CAT4240 |
Customer Reference | |
Detailed Description | CAT4240 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5V, 12V | |
Contents | Board(s) | |
Utilized IC / Part | CAT4240 | |
Note | - | |
Base Product Number |

