
BC846ALT3G | |
|---|---|
DigiKey Part Number | BC846ALT3GOSTR-ND - Tape & Reel (TR) BC846ALT3GOSCT-ND - Cut Tape (CT) BC846ALT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846ALT3G |
Description | TRANS NPN 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC846ALT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.08100 | $0.81 |
| 100 | $0.04970 | $4.97 |
| 500 | $0.03590 | $17.95 |
| 1,000 | $0.03140 | $31.40 |
| 2,000 | $0.02761 | $55.22 |
| 5,000 | $0.02347 | $117.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02091 | $209.10 |
| 20,000 | $0.01875 | $375.00 |
| 30,000 | $0.01765 | $529.50 |
| 50,000 | $0.01641 | $820.50 |
| 70,000 | $0.01567 | $1,096.90 |
| 100,000 | $0.01496 | $1,496.00 |
| 250,000 | $0.01339 | $3,347.50 |
| 500,000 | $0.01242 | $6,210.00 |

