Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 1920H x 1080V | |
Frames per Second | 120.0 | |
Voltage - Supply | 1.7V ~ 1.95V, 2.5V ~ 3.1V | |
Package / Case | 54-WFBGA, CSPBGA | |
Supplier Device Package | 54-CSP (6.01x4.16) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |

