
AR1335CSSM11SMKA0-CP2 | |
|---|---|
DigiKey Part Number | 5556-AR1335CSSM11SMKA0-CP2-ND |
Manufacturer | |
Manufacturer Product Number | AR1335CSSM11SMKA0-CP2 |
Description | 13MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4208H x 3120V 1.1µm x 1.1µm 63-ODCSP (6.29x5.69) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.1µm x 1.1µm | |
Active Pixel Array | 4208H x 3120V | |
Frames per Second | 30.0 | |
Voltage - Supply | - | |
Package / Case | 63-WFBGA, CSPBGA | |
Supplier Device Package | 63-ODCSP (6.29x5.69) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $16.75020 | $837.51 |

