Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7483AARQZ-R7

DigiKey Part Number
ADT7483AARQZ-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADT7483AARQZ-R7
Description
SENSOR DIGITAL 0C-127C 16QSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7483AARQZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 127°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
-
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 100°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,801 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

6,801In Stock
Ships from Rochester Electronics, LLC