
74VHCT08AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT08AMTCXTR-ND - Tape & Reel (TR) 74VHCT08AMTCXCT-ND - Cut Tape (CT) 74VHCT08AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT08AMTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.21800 | $2.18 |
| 25 | $0.19360 | $4.84 |
| 100 | $0.16670 | $16.67 |
| 250 | $0.15380 | $38.45 |
| 500 | $0.14604 | $73.02 |
| 1,000 | $0.13965 | $139.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.13290 | $332.25 |
| 5,000 | $0.12883 | $644.15 |
| 7,500 | $0.12680 | $951.00 |
| 12,500 | $0.12454 | $1,556.75 |
| 17,500 | $0.12322 | $2,156.35 |
| 25,000 | $0.12195 | $3,048.75 |
| 62,500 | $0.11922 | $7,451.25 |

