74VHC393M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 6,655
Unit Price: $1.05000
Datasheet
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC393M

DigiKey Part Number
74VHC393MFS-ND
Manufacturer
Manufacturer Product Number
74VHC393M
Description
IC BINARY COUNTR DL 4BIT 14SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
115 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types