Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC125MTCX

DigiKey Part Number
74VHC125MTCXTR-ND - Tape & Reel (TR)
74VHC125MTCXCT-ND - Cut Tape (CT)
74VHC125MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC125MTCX
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC125MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,461
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.22600$2.26
25$0.20040$5.01
100$0.17250$17.25
250$0.15928$39.82
500$0.15128$75.64
1,000$0.14469$144.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.13774$344.35
5,000$0.13355$667.75
7,500$0.13145$985.88
12,500$0.12913$1,614.12
17,500$0.12777$2,235.97
25,000$0.12646$3,161.50
62,500$0.12364$7,727.50
Manufacturers Standard Package