Parametric Equivalent

74LCX760MTCX | |
|---|---|
DigiKey Part Number | 74LCX760MTCXFSTR-ND - Tape & Reel (TR) 74LCX760MTCXFSCT-ND - Cut Tape (CT) 74LCX760MTCXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX760MTCX |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Open Drain Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX760MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.55000 | $5.50 |
| 25 | $0.49440 | $12.36 |
| 100 | $0.43320 | $43.32 |
| 250 | $0.40412 | $101.03 |
| 500 | $0.38658 | $193.29 |
| 1,000 | $0.38250 | $382.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.35689 | $892.22 |
| 5,000 | $0.34770 | $1,738.50 |
| 7,500 | $0.34310 | $2,573.25 |
| 12,500 | $0.33800 | $4,225.00 |
| 17,500 | $0.33502 | $5,862.85 |
| 25,000 | $0.33216 | $8,304.00 |







