74LCX373WM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 805
Unit Price: $1.05000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 57,778
Unit Price: $1.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,854
Unit Price: $0.52000
Datasheet

Similar


Texas Instruments
In Stock: 2,057
Unit Price: $0.83000
Datasheet

Similar


Texas Instruments
In Stock: 23,990
Unit Price: $0.81000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX373WM

DigiKey Part Number
74LCX373WM-ND
Manufacturer
Manufacturer Product Number
74LCX373WM
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX373WM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,380 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,380In Stock
Ships from Rochester Electronics, LLC