74AC08MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,078
Unit Price: $0.35000
Datasheet

Direct


Texas Instruments
In Stock: 4,854
Unit Price: $0.44000
Datasheet

Upgrade


Texas Instruments
In Stock: 90,360
Unit Price: $0.74000
Datasheet

Upgrade


Texas Instruments
In Stock: 25,283
Unit Price: $0.58000
Datasheet

Similar


Texas Instruments
In Stock: 56,139
Unit Price: $0.66000
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC08MTC

DigiKey Part Number
74AC08MTCFS-ND
Manufacturer
Manufacturer Product Number
74AC08MTC
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AC08MTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50,112 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

50,112In Stock
Ships from Flip Electronics