
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.37600 | $3.76 |
| 96 | $0.29406 | $28.23 |
| 192 | $0.27760 | $53.30 |
| 288 | $0.26938 | $77.58 |
| 576 | $0.25727 | $148.19 |
| 1,056 | $0.24847 | $262.38 |
| 2,592 | $0.23789 | $616.61 |
| 5,088 | $0.23153 | $1,178.02 |

