
60WLEDBULBGEVB | |
|---|---|
DigiKey Part Number | 60WLEDBULBGEVB-ND |
Manufacturer | |
Manufacturer Product Number | 60WLEDBULBGEVB |
Description | EVAL BOARD FOR NSIC2030JBT3G |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NSIC2030JBT3G, NSIC2050JBT3G - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 100 ~ 140 VAC | |
Contents | Board(s) | |
Utilized IC / Part | NSIC2030JBT3G, NSIC2050JBT3G | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.00000 | $150.00 |

