


MBRM120ET3G | |
|---|---|
DigiKey Part Number | MBRM120ET3GOSTR-ND - Tape & Reel (TR) MBRM120ET3GOSCT-ND - Cut Tape (CT) MBRM120ET3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRM120ET3G |
Description | DIODE SCHOTTKY 20V 1A POWERMITE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.34400 | $3.44 |
| 100 | $0.23990 | $23.99 |
| 500 | $0.18130 | $90.65 |
| 1,000 | $0.15338 | $153.38 |
| 2,000 | $0.14406 | $288.12 |
| 5,000 | $0.12918 | $645.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.11599 | $1,391.88 |
| 24,000 | $0.10925 | $2,622.00 |
| 36,000 | $0.10304 | $3,709.44 |
| 60,000 | $0.10000 | $6,000.00 |









