Direct



MAC97A6RLRPG | |
|---|---|
DigiKey Part Number | MAC97A6RLRPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAC97A6RLRPG |
Description | TRIAC SENS GATE 400V 0.6A TO92 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 600 mA Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MAC97A6RLRPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 600 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |



