
LM339DR2G | |
|---|---|
DigiKey Part Number | LM339DR2GOSTR-ND - Tape & Reel (TR) LM339DR2GOSCT-ND - Cut Tape (CT) LM339DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339DR2G |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.20000 | $2.00 |
| 25 | $0.17680 | $4.42 |
| 100 | $0.15200 | $15.20 |
| 250 | $0.14012 | $35.03 |
| 500 | $0.13294 | $66.47 |
| 1,000 | $0.12702 | $127.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.12078 | $301.95 |
| 5,000 | $0.11703 | $585.15 |
| 7,500 | $0.11514 | $863.55 |
| 12,500 | $0.11306 | $1,413.25 |
| 17,500 | $0.11184 | $1,957.20 |
| 25,000 | $0.11067 | $2,766.75 |
| 62,500 | $0.10814 | $6,758.75 |








