Mosfet Array 150V 6.2A, 1A 2.3W Surface Mount 8-MLP (5x6), Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 150V 6.2A, 1A 2.3W Surface Mount 8-MLP (5x6), Power56
Brushless DC Motor Control | Datasheet Preview

FDMS8095AC

DigiKey Part Number
FDMS8095ACTR-ND - Tape & Reel (TR)
FDMS8095ACCT-ND - Cut Tape (CT)
FDMS8095ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS8095AC
Description
MOSFET N/P-CH 150V 6.2A/1A 8MLP
Customer Reference
Detailed Description
Mosfet Array 150V 6.2A, 1A 2.3W Surface Mount 8-MLP (5x6), Power56
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
150V
Current - Continuous Drain (Id) @ 25°C
6.2A, 1A
Rds On (Max) @ Id, Vgs
30mOhm @ 6.2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2020pF @ 75V, 230pF @ 75V
Power - Max
2.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-MLP (5x6), Power56
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.20225$6,606.75
Manufacturers Standard Package