FDMA908PZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.17156
Datasheet

Similar


Diodes Incorporated
In Stock: 1,056
Unit Price: $0.80000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 55
Unit Price: $0.76000
Datasheet
P-Channel 12 V 12A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 12 V 12A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA908PZ

DigiKey Part Number
FDMA908PZTR-ND - Tape & Reel (TR)
FDMA908PZCT-ND - Cut Tape (CT)
FDMA908PZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMA908PZ
Description
MOSFET P-CH 12V 12A 6MICROFET
Customer Reference
Detailed Description
P-Channel 12 V 12A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
EDA/CAD Models
FDMA908PZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
12.5mOhm @ 12A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
3957 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-MicroFET (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes