
74VHC595MTCX | |
|---|---|
DigiKey Part Number | 74VHC595MTCXTR-ND - Tape & Reel (TR) 74VHC595MTCXCT-ND - Cut Tape (CT) 74VHC595MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC595MTCX |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC595MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.38300 | $3.83 |
| 25 | $0.34240 | $8.56 |
| 100 | $0.29820 | $29.82 |
| 250 | $0.27696 | $69.24 |
| 500 | $0.26422 | $132.11 |
| 1,000 | $0.25689 | $256.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.24261 | $606.52 |
| 5,000 | $0.23592 | $1,179.60 |
| 7,500 | $0.23257 | $1,744.28 |
| 12,500 | $0.22886 | $2,860.75 |
| 17,500 | $0.22669 | $3,967.08 |
| 25,000 | $0.22460 | $5,615.00 |











