
74VHC573MTC | |
|---|---|
DigiKey Part Number | 74VHC573MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC573MTC |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC573MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.5ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.52400 | $5.24 |
| 73 | $0.42342 | $30.91 |
| 146 | $0.39966 | $58.35 |
| 292 | $0.38007 | $110.98 |
| 511 | $0.36685 | $187.46 |
| 1,022 | $0.35309 | $360.86 |
| 2,555 | $0.33856 | $865.02 |
| 5,037 | $0.32998 | $1,662.11 |

