
74VHC175MTCX | |
|---|---|
DigiKey Part Number | 74VHC175MTCXTR-ND - Tape & Reel (TR) 74VHC175MTCXCT-ND - Cut Tape (CT) 74VHC175MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC175MTCX |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC175MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.37500 | $3.75 |
| 25 | $0.33560 | $8.39 |
| 100 | $0.29200 | $29.20 |
| 250 | $0.27120 | $67.80 |
| 500 | $0.25866 | $129.33 |
| 1,000 | $0.25123 | $251.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23743 | $593.58 |
| 5,000 | $0.23086 | $1,154.30 |
| 7,500 | $0.22757 | $1,706.77 |
| 12,500 | $0.22392 | $2,799.00 |
| 17,500 | $0.22179 | $3,881.32 |
| 25,000 | $0.21974 | $5,493.50 |


