Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VCX164245MTD | |
|---|---|
DigiKey Part Number | 74VCX164245MTD-ND |
Manufacturer | |
Manufacturer Product Number | 74VCX164245MTD |
Description | IC TXRX NON-INVERT 3.6V 48TSSOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX164245MTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | 3-State | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |





