Direct
Direct
Similar

74LVX4245WMX | |
|---|---|
DigiKey Part Number | 74LVX4245WMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX4245WMX |
Description | IC TXRX NON-INVERT 5.5V 24SOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX4245WMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | 3-State | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |




