
74LCX11MTCX | |
|---|---|
DigiKey Part Number | 74LCX11MTCXTR-ND - Tape & Reel (TR) 74LCX11MTCXCT-ND - Cut Tape (CT) 74LCX11MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX11MTCX |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX11MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.23300 | $2.33 |
| 25 | $0.20680 | $5.17 |
| 100 | $0.17840 | $17.84 |
| 250 | $0.16472 | $41.18 |
| 500 | $0.15650 | $78.25 |
| 1,000 | $0.14973 | $149.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.14257 | $356.43 |
| 5,000 | $0.13826 | $691.30 |
| 7,500 | $0.13610 | $1,020.75 |
| 12,500 | $0.13371 | $1,671.38 |
| 17,500 | $0.13231 | $2,315.43 |
| 25,000 | $0.13096 | $3,274.00 |
| 62,500 | $0.12807 | $8,004.37 |

