74LCX07MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10,865
Unit Price: $0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.27456
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,184
Unit Price: $0.23000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 51,263
Unit Price: $0.38000
Datasheet

Similar


Texas Instruments
In Stock: 5,297
Unit Price: $0.45000
Datasheet

Similar


Texas Instruments
In Stock: 5,313
Unit Price: $0.41000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.84000
Datasheet

Similar


Texas Instruments
In Stock: 3,346
Unit Price: $1.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34,923
Unit Price: $0.97000
Datasheet

Similar


Texas Instruments
In Stock: 52,275
Unit Price: $0.38000
Datasheet

Similar


Texas Instruments
In Stock: 3,196
Unit Price: $0.56000
Datasheet

Similar


Texas Instruments
In Stock: 24,936
Unit Price: $0.97000
Datasheet

Similar


Texas Instruments
In Stock: 77,448
Unit Price: $0.54000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX07MTC

DigiKey Part Number
74LCX07MTC-ND
Manufacturer
Manufacturer Product Number
74LCX07MTC
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX07MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 47,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

47,000In Stock
Ships from Flip Electronics