74HC595DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,768
Unit Price: $0.59000
Datasheet

Similar


onsemi
In Stock: 2,359
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 13,087
Unit Price: $0.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 530
Unit Price: $0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,413
Unit Price: $1.23000
Datasheet

Similar


Texas Instruments
In Stock: 19,327
Unit Price: $1.24000
Datasheet

Similar


Texas Instruments
In Stock: 7,649
Unit Price: $0.66000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.14000
Datasheet

Similar


Texas Instruments
In Stock: 1,341
Unit Price: $0.85000

Similar


Texas Instruments
In Stock: 24,686
Unit Price: $0.54000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,482
Unit Price: $1.21000
Datasheet

Similar


Texas Instruments
In Stock: 17,175
Unit Price: $0.61000
Datasheet

Similar


Texas Instruments
In Stock: 1,082
Unit Price: $0.72000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-SOIC
16 SOIC Pin View

74HC595DG

DigiKey Part Number
74HC595DG-ND
Manufacturer
Manufacturer Product Number
74HC595DG
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC595DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types