Bipolar (BJT) Transistor NPN 40 V 2 A 500MHz 1 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6715

DigiKey Part Number
2N6715-ND
Manufacturer
Manufacturer Product Number
2N6715
Description
TRANS NPN 40V 2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 2 A 500MHz 1 W Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 1A, 1V
Power - Max
1 W
Frequency - Transition
500MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.