G2R-1 AC6 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 271
Unit Price: $5.89000
Datasheet
General Purpose Relay SPDT (1 Form C) 6VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 6VAC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-1 AC6

DigiKey Part Number
39-G2R-1AC6-ND
Manufacturer
Manufacturer Product Number
G2R-1 AC6
Description
RELAY GEN PURPOSE SPDT 10A 6V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
3800VA, 1250W
Coil Current
150 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
4.8 VAC
Must Release Voltage
1.8 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
16 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 3/31/2026
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$7.96810$796.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.