
D2SW-P2L1B | |
|---|---|
DigiKey Part Number | Z8554-ND |
Manufacturer | |
Manufacturer Product Number | D2SW-P2L1B |
Description | SWITCH SNAP ACTION SPDT 2A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2SW-P2L1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 61gf | |
Release Force | 5.000gf | |
Operating Position | 0.535" (13.6mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.031" (0.79mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.38000 | $3.38 |
| 10 | $2.79400 | $27.94 |
| 25 | $2.59160 | $64.79 |
| 50 | $2.44820 | $122.41 |
| 100 | $2.31290 | $231.29 |
| 250 | $2.14544 | $536.36 |
| 500 | $2.02676 | $1,013.38 |
| 1,000 | $1.91456 | $1,914.56 |
| 5,000 | $1.83412 | $9,170.60 |

