
FZD-STC2M | |
|---|---|
DigiKey Part Number | FZD-STC2M-ND |
Manufacturer | |
Manufacturer Product Number | FZD-STC2M |
Description | 3D INSPECTION CAMERA CHASSIS MNT |
Customer Reference | |
Detailed Description | 3D Inspection Camera Color Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | 3D Inspection Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 2MP, 1600 x 1200 (1,920,000 Pixels) | |
Light Source | External | |
Scan Rate | 30 scans/s | |
Image Type | Color | |
Sensor Type | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Termination Style | Circular | |
Operating Temperature | 0°C ~ 40°C | |
Weight | 2.9 lbs (1.3 kg) |

